Add To Favorites
Photo Not Available
H2102A01 PC Pin Terminal Connector Through Hole Tin 0.038" (0.97mm) Dia
Product Overview
Digi-Key Part Number H2102A01-ND
Copy   H2102A01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H2102A01

Copy   H2102A01
Description CONN PC PIN CIRC 0.038DIA TIN
Copy   CONN PC PIN CIRC 0.038DIA TIN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

PC Pin Terminal Connector Through Hole Tin 0.038" (0.97mm) Dia

Copy   PC Pin Terminal Connector Through Hole Tin 0.038" (0.97mm) Dia
Documents & Media
Datasheets H2102/3A01 Drawing
Environmental Information RoHS Cert H2102A01
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.038" (0.97mm) Dia
Pin Size - Below Flange -
Length - Above Flange 0.237" (6.02mm)
Length - Below Flange 0.115" (2.92mm)
Length - Overall 0.372" (9.45mm)
Flange Diameter 0.094" (2.39mm)
Mounting Hole Diameter 0.070" ~ 0.074" (1.78mm ~ 1.87mm)
Mounting Type Through Hole
Termination Swage
Insulation Non-Insulated
Board Thickness 0.094" (2.39mm)
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness -
Material - Insulation -
Insulation Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.10530 $1,263.60

Submit a request for quotation on quantities greater than those displayed.

01:11:52 9/24/2018