Add To Favorites
Photo Not Available
60010505141 50 Position D-Type Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 7.00000 $175.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 60010505141-ND
Copy   60010505141-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

60010505141

Copy   60010505141
Description CONN D-TYPE RCPT 50POS R/A SLDR
Copy   CONN D-TYPE RCPT 50POS R/A SLDR
Detailed Description

50 Position D-Type Receptacle, Female Sockets Connector

Copy   50 Position D-Type Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer HARTING
Series har-mik®
Packaging ? Bulk ?
Part Status Active
Connector Style D-Type
Connector Type Receptacle, Female Sockets
Number of Positions 50
Number of Rows 2
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (2-56); Latchblocks
Termination Solder
Features Board Lock
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing 0.185" (4.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

03:18:55 1/17/2019