Add To Favorites
Photo Not Available
21348081481075 Cable Assembly 24.6' (7.50m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.17000 $19.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 21348081481075-ND
Copy   21348081481075-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

21348081481075

Copy   21348081481075
Description CBL FMALE TO MALE 4POS 24.6'
Copy   CBL FMALE TO MALE 4POS 24.6'
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Cable Assembly 24.6' (7.50m)

Copy   Cable Assembly  24.6' (7.50m)
Product Attributes Select All
Categories
Manufacturer HARTING
Series M8
Part Status Active
1st Connector Type Receptacle
1st Connector Gender Male Pins
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M8
1st Connector Orientation -
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug
2nd Connector Gender Female Sockets
2nd Connector Number of Positions 4
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert M8
2nd Connector Orientation -
2nd Connector Mounting Type Free Hanging (In-Line)
Length 24.6' (7.50m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Gray
Shielding Unshielded
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Alternate Length
  • Digi-Key Part Number: 21348081481040-ND
  • Description: CBL FMALE TO MALE 4POS 13.12'
  • Quantity Available: 0
  • Digi-Key Part Number: 21348081481015-ND
  • Description: CBL FMALE TO MALE 4POS 4.92'
  • Quantity Available: 0
  • Digi-Key Part Number: 1195-6427-ND
  • Description: CBL FMALE TO MALE 4POS 32.8'
  • Quantity Available: 0
  • Digi-Key Part Number: 1195-6426-ND
  • Description: CBL FMALE TO MALE 4POS 16.4'
  • Quantity Available: 0
  • Digi-Key Part Number: 1195-6425-ND
  • Description: CBL FMALE TO MALE 4POS 6.56'
  • Quantity Available: 89 - Immediate

15:46:31 1/22/2019