Add To Favorites
21038821415 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Strain Relief
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.85000 $43.85
10 39.57900 $395.79
25 37.92000 $948.00
50 35.55000 $1,777.50
100 34.36500 $3,436.50
250 32.46900 $8,117.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1195-5489-ND
Copy   1195-5489-ND
Quantity Available 1,037
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

21038821415

Copy   21038821415
Description CONN PLUG HSNG MALE 4POS INLINE
Copy   CONN PLUG HSNG MALE 4POS INLINE
Detailed Description

4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Strain Relief

Copy   4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Strain Relief
Documents & Media
Datasheets 21038821415 Drawing
PCN Obsolescence/ EOL M12 Crimp 19/Apr/2018
Online Catalog Han® M12 Series
Product Attributes Select All
Categories
Manufacturer HARTING
Series Han® M12
Packaging ? Bulk ?
Part Status Last Time Buy
Connector Type Plug Housing
Type For Male Pins
Number of Positions 4
Shell Size - Insert M12-4
Shell Size, MIL -
Contact Type Crimp
Contact Size -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation D
Shell Material -
Shell Finish -
Housing Color Silver
Ingress Protection IP65/67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating -
Features Backshell, Strain Relief
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1195-5610-ND 21038811405 HARTING Bulk ? 127 - Immediate
$31.54000 1
Mating Products
  • 21038822405 - HARTING | 1195-3277-ND DigiKey Electronics
  • 21038822405
  • HARTING
  • CONN RCPT HSG FMALE 4POS INLINE
  • Unit Price $33.88400
  • 1195-3277-ND
  • 21038822425 - HARTING | 1195-3278-ND DigiKey Electronics
  • 21038822425
  • HARTING
  • CONN RCP HSG FMAL 4P INLN PNL MT
  • Unit Price $47.38000
  • 1195-3278-ND
Associated Product
  • 09670005576 - HARTING | 1195-2570-ND DigiKey Electronics
  • 09670005576
  • HARTING
  • CONTACT PIN 22-26AWG GOLD CRIMP
  • Unit Price $0.84000
  • 1195-2570-ND
  • 09670008576 - HARTING | 1195-2584-ND DigiKey Electronics
  • 09670008576
  • HARTING
  • CONTACT PIN 20-24AWG GOLD CRIMP
  • Unit Price $0.84000
  • 1195-2584-ND
  • 09670003576 - HARTING | 1195-5061-ND DigiKey Electronics
  • 09670003576
  • HARTING
  • D SUB MA TURNED CONTACT_AWG 18-2
  • Unit Price $0.84000
  • 1195-5061-ND
You May Also Be Interested In
  • 09670005576 - HARTING | 1195-2570-ND DigiKey Electronics
  • 09670005576
  • HARTING
  • CONTACT PIN 22-26AWG GOLD CRIMP
  • Unit Price $0.84000
  • 1195-2570-ND
Additional Resources
Standard Package ? 1
Other Names 1195-5489
21038821415-ND

04:50:14 11/22/2018