USD
Favorite

Photo Not Available
21033812821 8 Position Circular Connector Insert, Female Sockets Solder
Price & Procurement
150 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,356.61000 $1,356.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1195-8795-2-ND
  • Minimum Quantity: 75
  • Quantity Available: 150 - Immediate
  • Unit Price: $17.01080
  • Digi-Reel®  : 1195-8795-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: Digi-Reel®

21033812821

Datasheet
Digi-Key Part Number 1195-8795-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 21033812821
Copy  
Description M12 X-CODE 8PIN FEMALE STRAIGHT,
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

8 Position Circular Connector Insert, Female Sockets Solder

Copy  
Documents & Media
Datasheets 21033812821 Drawing
21033812821 Datasheet
Online Catalog M12 Series
Product Attributes
Type Description Select All
Categories
Manufacturer HARTING
Series M12
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Insert, Female Sockets
Number of Positions 8
Shell Size - Insert M12-8
Shell Size, MIL -
Mounting Type Surface Mount
Mounting Feature -
Termination Solder
Fastening Type -
Orientation X
Shell Material -
Shell Finish -
Contact Finish - Mating Gold
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Board Guide, Insert Only, Requires Shell
Shielding Unshielded
Current Rating (Amps) 0.5A
Voltage Rating 48V
Operating Temperature -40°C ~ 85°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Liquid Crystal Polymer (LCP)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

21033812820

CONN FMALE INSERT 8POS GOLD SLDR

HARTING

$20.29000 Details
Additional Resources
Standard Package 1
Other Names 1195-8795-1