Add To Favorites
21010102018
Product Overview
Digi-Key Part Number 1195-8148-ND
Copy   1195-8148-ND
Quantity Available 250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

21010102018

Copy   21010102018
Description CONN WIRE SEAL M12 5.7-7.2MM
Copy   CONN WIRE SEAL M12 5.7-7.2MM
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer HARTING
Series Harax® M12-L
Part Status Active
Accessory Type Wire Seal
For Use With/Related Products Cable, 5.5 ~ 7.2mm
Shell Size - Insert M12
Material -
Features Dust Tight, Waterproof
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 1195-8148
21010102018-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.49600 $24.96
25 2.28800 $57.20
50 2.18400 $109.20
100 2.08000 $208.00
250 1.82000 $455.00
500 1.76800 $884.00
1,000 1.50800 $1,508.00

Submit a request for quotation on quantities greater than those displayed.

15:28:27 9/18/2018