Add To Favorites
Photo Not Available
20100012217 Fiber Optic Plug Connector SMA Simplex 1000µm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4 22.42250 $89.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 20100012217-ND
Copy   20100012217-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20100012217

Copy   20100012217
Description CONN FIBER SMA PLUG SMPLX 1000UM
Copy   CONN FIBER SMA PLUG SMPLX 1000UM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Fiber Optic Plug Connector SMA Simplex 1000µm

Copy   Fiber Optic Plug Connector SMA Simplex 1000µm
Product Attributes Select All
Categories
Manufacturer HARTING
Series -
Part Status Active
Connector Style SMA
Connector Type Plug
Simplex/Duplex Simplex
Mode POF
Fiber Core Diameter -
Fiber Cladding Diameter 1000µm
Cable Diameter 2.4mm
Mounting Type Free Hanging (In-Line)
Fastening Type Threaded
Housing Color -
Boot Color -
Ingress Protection -
Features -
Attenuation - Typ -
Reflection -
Housing Material -
Ferrule Material -
Body Material -
Operating Temperature -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4

22:26:11 1/18/2019