Add To Favorites
Photo Not Available
17151692209 Position Header, Male Pins Connector 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.01500 $70.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 17151692209-ND
Copy   17151692209-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

17151692209

Copy   17151692209
Description CONN HEADER 2MM
Copy   CONN HEADER 2MM
Detailed Description

Position Header, Male Pins Connector 0.079" (2.00mm)

Copy    Position Header, Male Pins Connector 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer HARTING
Series har-bus® HM
Packaging ? -
Part Status Active
Connector Type Header, Male Pins
Connector Style AB 25
Number of Positions -
Number of Positions Loaded -
Pitch 0.079" (2.00mm)
Number of Rows -
Mounting Type -
Termination -
Connector Usage -
Contact Finish -
Contact Finish Thickness -
Current Rating 1A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

14:43:15 1/17/2019