Add To Favorites
Photo Not Available
17021252223 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 6.99200 $69.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 17021252223-ND
Copy   17021252223-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

17021252223

Copy   17021252223
Description CONN HEADER 2MM PRESS-FIT
Copy   CONN HEADER 2MM PRESS-FIT
Detailed Description

Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole

Copy    Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Product Attributes Select All
Categories
Manufacturer HARTING
Series har-bus® HM
Packaging ? -
Part Status Active
Connector Type Header, Male Pins
Connector Style -
Number of Positions -
Number of Positions Loaded -
Pitch 0.079" (2.00mm)
Number of Rows -
Mounting Type Through Hole
Termination Press-Fit
Connector Usage -
Contact Finish Gold or Gold-Palladium
Contact Finish Thickness -
Current Rating 1A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

02:22:48 11/20/2018