Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 15221006601000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

15221006601000

Description STRAIGHT FEMALE 9.05MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

100 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Documents & Media
Datasheets 1522yyyyy601yyy Drawing
Device Connectivity Catalog
Mfg CAD Models 15221006601000.stp
Product Attributes Select All
Categories
Manufacturer HARTING
Series har-flex®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 100
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.356" (9.05mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 10.8mm ~ 13.8mm
Ingress Protection -
Features Board Guide, Pick and Place, Solder Retention
Current Rating -
Voltage Rating -
Applications General Purpose
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Mating Products
Additional Resources
Standard Package ? 280

00:12:09 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
280 6.98639 $1,956.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback