Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1195-5657-1-ND
Quantity Available 219
Can ship immediately
Manufacturer

Manufacturer Part Number

15210062401000

Description HAR-FLEX THR STR FEMALE 6.25MM 6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Documents & Media
Datasheets 1521yyyy401yyy Drawing
har-flex® THR Series Catalog
Product Training Modules Har-Flex
Video File HARTING har-flex® Connectors
Mfg CAD Models 15210062401000.stp
Online Catalog Har-Flex® Series
Product Attributes Select All
Categories
Manufacturer HARTING
Series har-flex®
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.246" (6.25mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Guide, Pick and Place, Solder Retention
Current Rating -
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 1195-5657-1

14:09:30 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.96000 $4.96
10 4.76400 $47.64
25 4.36680 $109.17
50 4.16820 $208.41
100 3.96980 $396.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1195-5657-2-ND
  • Minimum Quantity: 220
  • Quantity Available: 0
  • Unit Price: $3.60891
Send Feedback