Add To Favorites
Photo Not Available
15121006601000 Connector Header Surface Mount 100 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
280 5.76354 $1,613.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 15121006601000-ND
Copy   15121006601000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

15121006601000

Copy   15121006601000
Description CONN HEADER 100POS SMT GOLD
Copy   CONN HEADER 100POS SMT GOLD
Detailed Description

Connector Header Surface Mount 100 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 100 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer HARTING
Series har-flex®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 100
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.319" (8.10mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Guide, Pick and Place, Solder Retention
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 15251002601000 - HARTING | 1195-3423-1-ND DigiKey Electronics
  • 15251002601000
  • HARTING
  • CONN RECPT 100POS 1.27MM R/A
  • Unit Price $10.86000
  • 1195-3423-1-ND
  • 15211002601000 - HARTING | 1195-3401-1-ND DigiKey Electronics
  • 15211002601000
  • HARTING
  • CONN RECPT 100POS 1.27MM SMD
  • Unit Price $11.79000
  • 1195-3401-1-ND
  • 15221002601000 - HARTING | 1195-3412-1-ND DigiKey Electronics
  • 15221002601000
  • HARTING
  • CONN RECPT 100POS 1.27MM SMD
  • Unit Price $11.96000
  • 1195-3412-1-ND
  • 15251002601000 - HARTING | 1195-3423-2-ND DigiKey Electronics
  • 15251002601000
  • HARTING
  • CONN RECPT 100POS 1.27MM R/A
  • Unit Price $6.65095
  • 1195-3423-2-ND
Additional Resources
Standard Package ? 280

22:46:26 10/21/2018