Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1195-5651-1-ND
Quantity Available 220
Can ship immediately
Manufacturer

Manufacturer Part Number

15120122401000

Description HAR-FLEX THR STR MALE 3.25MM 12P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

12 Positions Header Connector 0.050" (1.27mm) Surface Mount Gold

Documents & Media
Datasheets 1512yyyy401yyy Drawing
har-flex® THR Series Catalog
Product Training Modules Har-Flex
Video File HARTING har-flex® Connectors
Mfg CAD Models 15120122401000.stp
Online Catalog Har-Flex® Series
Product Attributes Select All
Categories
Manufacturer HARTING
Series har-flex®
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.325" (8.25mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Guide, Solder Retention
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 1195-5651-1

00:22:27 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.76000 $4.76
10 4.56700 $45.67
25 4.18680 $104.67
50 3.99640 $199.82
100 3.80610 $380.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1195-5651-2-ND
  • Minimum Quantity: 220
  • Quantity Available: 220 - Immediate
  • Unit Price: $3.46009
Send Feedback