Add To Favorites
Photo Not Available
15120066601000 Connector Header Surface Mount 6 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
280 2.47857 $694.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 15120066601000-ND
Copy   15120066601000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

15120066601000

Copy   15120066601000
Description CONN HEADER 6POS SMT GOLD
Copy   CONN HEADER 6POS SMT GOLD
Detailed Description

Connector Header Surface Mount 6 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 6 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer HARTING
Series har-flex®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.319" (8.10mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Guide, Pick and Place, Solder Retention
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 15250062601000 - HARTING | 1195-3413-1-ND DigiKey Electronics
  • 15250062601000
  • HARTING
  • CONN RECPT 6POS 1.27MM R/A
  • Unit Price $3.15000
  • 1195-3413-1-ND
  • 15210062601000 - HARTING | 1195-3391-1-ND DigiKey Electronics
  • 15210062601000
  • HARTING
  • CONN RECPT 6POS 1.27MM SMD
  • Unit Price $4.04000
  • 1195-3391-1-ND
  • 15220062601000 - HARTING | 1195-3402-1-ND DigiKey Electronics
  • 15220062601000
  • HARTING
  • CONN RECPT 6POS 1.27MM SMD
  • Unit Price $4.12000
  • 1195-3402-1-ND
  • 15250062601000 - HARTING | 1195-3413-2-ND DigiKey Electronics
  • 15250062601000
  • HARTING
  • CONN RECPT 6POS 1.27MM R/A
  • Unit Price $1.94875
  • 1195-3413-2-ND
Additional Resources
Standard Package ? 280

18:23:10 11/17/2018