Add To Favorites
14011113101000 11 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
10 3.37900 $33.79
25 3.09760 $77.44
50 2.95680 $147.84
100 2.81600 $281.60
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1195-3676-1-ND
Copy   1195-3676-1-ND
Quantity Available 340
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

14011113101000

Copy   14011113101000
Description TERM BLK 11P TOP ENT 2.54MM SMD
Copy   TERM BLK 11P TOP ENT 2.54MM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

11 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount

Copy   11 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount
Documents & Media
Datasheets 1401yy13101yyy Drawing
Product Training Modules har-flexicon Connector and Terminal Block Series
Mfg CAD Models 14011113101000.stp
Online Catalog har-flexicon® Series
Product Attributes Select All
Categories
Manufacturer HARTING
Series har-flexicon®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 11
Pitch 0.100" (2.54mm)
Mating Orientation Vertical with Board
Current 6A
Voltage 160V
Wire Gauge 20-26 AWG
Mounting Type Surface Mount
Wire Termination Screwless - Spring Cage, Tension Clamp
Features Board Guide, Solder Retention
Color Black
Operating Temperature -40°C ~ 125°C
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1195-3676-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1195-3676-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $2.24000
  • Digi-Reel® ? : 1195-3676-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 340 - Immediate
  • Unit Price: Digi-Reel®

05:23:08 1/20/2019