USD
Favorite

Photo Not Available
09731426901 Position Din Connector
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 4.36800 $87.36

Submit a request for quotation on quantities greater than those displayed.

09731426901

Digi-Key Part Number 09731426901-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 09731426901
Copy  
Description DIN-SIGNAL R042MP-5 0C1-2-V15
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Position Din Connector

Copy  
Documents & Media
Environmental Information Harting RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer HARTING
Series -
Packaging -
Part Status Active
Connector Type -
Number of Positions -
Number of Positions Loaded -
Pitch -
Style -
Mounting Type -
Termination -
Features -
Contact Finish -
Contact Finish Thickness -
Operating Temperature -
Current Rating (Amps) -
Material Flammability Rating -
Material - Insulation -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20