Add To Favorites
Photo Not Available
09695009010 Position Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.64000 $566.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 09695009010-ND
Copy   09695009010-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

09695009010

Copy   09695009010
Description 24W7 MA PCR_40 A_S4_4-40 SPACER
Copy   24W7 MA PCR_40 A_S4_4-40 SPACER
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Position Connector

Copy    Position   Connector
Product Attributes Select All
Categories
Manufacturer HARTING
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Number of Rows -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

12:54:08 1/19/2019