Add To Favorites
Photo Not Available
09693500172 D SUB MA SHELL 17W2 W/O CONTACT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 7.01400 $175.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 09693500172-ND
Copy   09693500172-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

09693500172

Copy   09693500172
Description D SUB MA SHELL 17W2 W/O CONTACT
Copy   D SUB MA SHELL 17W2 W/O CONTACT
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

D SUB MA SHELL 17W2 W/O CONTACT

Copy   D SUB MA SHELL 17W2 W/O CONTACT
Product Attributes Select All
Categories
Manufacturer HARTING
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish -
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -
Mating Cycles -
Dielectric Material -
Color -
Note -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

14:51:43 12/16/2018