Add To Favorites
Photo Not Available
09670159161 15 Position D-Sub Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.39500 $1,119.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 09670159161-ND
Copy   09670159161-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

09670159161

Copy   09670159161
Description CONN D-SUB 15POS
Copy   CONN D-SUB 15POS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

15 Position D-Sub Connector

Copy   15 Position D-Sub  Connector
Product Attributes Select All
Categories
Manufacturer HARTING
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type -
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

08:23:10 2/20/2019