Add To Favorites
Photo Not Available
09643217238 25 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.57600 $564.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 09643217238-ND
Copy   09643217238-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

09643217238

Copy   09643217238
Description CONN D-SUB PLUG 25P STR SLDR CUP
Copy   CONN D-SUB PLUG 25P STR SLDR CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Copy   25 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets 09643217237/38 Drawing
Mfg CAD Models 09643217238.stp
09643217238.igs
Product Attributes Select All
Categories
Manufacturer HARTING
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Cable Side (M3)
Termination Solder Cup
Features Filter, Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating 100V
Color Natural
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 09643117210 - HARTING | 1195-2416-ND DigiKey Electronics
  • 09643117210
  • HARTING
  • CONN D-SUB RCPT 25P STR SLDR CUP
  • Unit Price $26.75000
  • 1195-2416-ND
  • Photo Not Available
  • 09643127240
  • HARTING
  • CONN D-SUB RCPT 25POS VERT SLDR
  • Unit Price $27.07000
  • 1195-8401-ND
  • 09643127230 - HARTING | 1195-4953-ND DigiKey Electronics
  • 09643127230
  • HARTING
  • CONN D-SUB RCPT 25POS VERT SLDR
  • Unit Price $27.07000
  • 1195-4953-ND
  • 09643127800 - HARTING | 1195-2423-ND DigiKey Electronics
  • 09643127800
  • HARTING
  • CONN D-SUB RCPT 25POS VERT SLDR
  • Unit Price $6.94000
  • 1195-2423-ND
Additional Resources
Standard Package ? 25

18:40:22 11/19/2018