Add To Favorites
Photo Not Available
09643117218 25 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number 09643117218-ND
Copy   09643117218-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

09643117218

Copy   09643117218
Description CONN D-SUB RCPT 25P STR SLDR CUP
Copy   CONN D-SUB RCPT 25P STR SLDR CUP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Copy   25 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets 09643117217/18 Drawing
Mfg CAD Models 09643117218.stp
09643117218.igs
Product Attributes Select All
Categories
Manufacturer HARTING
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Cable Side (M3)
Termination Solder Cup
Features Filter
Shell Material, Finish Steel
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating 100V
Color Natural
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 09643217800 - HARTING | 1195-2433-ND DigiKey Electronics
  • 09643217800
  • HARTING
  • CONN D-SUB PLUG 25P STR SLDR CUP
  • Unit Price $4.58000
  • 1195-2433-ND
  • 09643217210 - HARTING | 1195-2429-ND DigiKey Electronics
  • 09643217210
  • HARTING
  • CONN D-SUB PLUG 25P STR SLDR CUP
  • Unit Price $25.07000
  • 1195-2429-ND
  • 09643217230 - HARTING | 1195-2431-ND DigiKey Electronics
  • 09643217230
  • HARTING
  • CONN D-SUB PLUG 25P STR SLDR CUP
  • Unit Price $25.07000
  • 1195-2431-ND
  • 09643227240 - HARTING | 1195-4955-ND DigiKey Electronics
  • 09643227240
  • HARTING
  • CONN D-SUB PLUG 25POS VERT SLDR
  • Unit Price $25.09000
  • 1195-4955-ND
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.53000 $1,126.50

Submit a request for quotation on quantities greater than those displayed.

02:34:47 9/20/2018