Add To Favorites
Photo Not Available
09628161520
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.51000 $22.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 09628161520-ND
Copy   09628161520-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

09628161520

Copy   09628161520
Description CONN HOOD SIDE ENTRY SZ16B PG21
Copy   CONN HOOD SIDE ENTRY SZ16B PG21
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 09628161520 Drawing
Product Attributes Select All
Categories
Manufacturer HARTING
Series Han® EMC
Packaging ? Bulk ?
Part Status Active
Connector Type Hood
Style Side Entry
Size 16B
Lock Location Locking Clip (2) on Base Bottom
Thread Size PG21
Size / Dimension 3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm)
Housing Color -
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Aluminum, Die Cast
Housing Finish -
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:36:22 11/19/2018