Add To Favorites
Photo Not Available
09553567612741 25 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
140 5.76471 $807.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 09553567612741-ND
Copy   09553567612741-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

09553567612741

Copy   09553567612741
Description CONN DSUB RCPT 25POS SMD R/A SLD
Copy   CONN DSUB RCPT 25POS SMD R/A SLD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Copy   25 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer HARTING
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Surface Mount, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Guide
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Stamped
Housing Material Liquid Crystal Polymer (LCP)
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 09670255601 - HARTING | 1195-2713-ND DigiKey Electronics
  • 09670255601
  • HARTING
  • D SUB MA CRIMP 25 POLE
  • Unit Price $2.03000
  • 1195-2713-ND
  • 09670255615 - HARTING | 1195-2715-ND DigiKey Electronics
  • 09670255615
  • HARTING
  • CONN D-SUB PLUG 25P STR SLDR CUP
  • Unit Price $9.57000
  • 1195-2715-ND
  • 09670255604 - HARTING | 1195-2714-ND DigiKey Electronics
  • 09670255604
  • HARTING
  • CONN D-SUB PLUG 25P STR SLDR CUP
  • Unit Price $9.84000
  • 1195-2714-ND
  • 09674255615 - HARTING | 1195-2774-ND DigiKey Electronics
  • 09674255615
  • HARTING
  • CONN D-SUB PLUG 25P STR SLDR CUP
  • Unit Price $23.38000
  • 1195-2774-ND
Additional Resources
Standard Package ? 140

12:13:29 10/21/2018