Add To Favorites
Photo Not Available
09400100503
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.67000 $97.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 09400100503-ND
Copy   09400100503-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

09400100503

Copy   09400100503
Description CONN HOOD SIDE ENTRY SZ10B PG29
Copy   CONN HOOD SIDE ENTRY SZ10B PG29
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 09400100503 Drawing
Product Attributes Select All
Categories
Manufacturer HARTING
Series Han® HPR
Packaging ? Bulk ?
Part Status Active
Connector Type Hood
Style Side Entry
Size 10B
Lock Location Screw Locks on Hood
Thread Size PG29
Size / Dimension 5.709" L x 2.283" W x 3.957" H (145.00mm x 58.00mm x 100.50mm)
Housing Color Black
Features -
Ingress Protection IP65/68/69K - Dust Tight, Water Resistant, Waterproof
Housing Material Aluminum, Die Cast
Housing Finish Powder Coated
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 09330102648 - HARTING | 1195-5624-ND DigiKey Electronics
  • 09330102648
  • HARTING
  • HAN 10 ES PRESS - M
  • Unit Price $22.64000
  • 1195-5624-ND
  • 09330102748 - HARTING | 1195-5625-ND DigiKey Electronics
  • 09330102748
  • HARTING
  • HAN 10 ES PRESS - F
  • Unit Price $26.31000
  • 1195-5625-ND
Additional Resources
Standard Package ? 1

05:51:14 2/16/2019