Add To Favorites
Photo Not Available
09300240322
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 19.14000 $1,914.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 09300240322-ND
Copy   09300240322-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

09300240322

Copy   09300240322
Description CONN BASE BOTTOM ENTRY SZ24B
Copy   CONN BASE BOTTOM ENTRY SZ24B
Product Attributes Select All
Categories
Manufacturer HARTING
Series Han® B
Packaging ? Bulk ?
Part Status Active
Connector Type Base - Panel Mount
Style Bottom Entry
Size 24B
Lock Location Locking Clip (2) on Base Bottom
Thread Size -
Size / Dimension 5.512" L x 1.709" W x 1.165" H (140.00mm x 43.40mm x 29.60mm)
Housing Color -
Features -
Ingress Protection -
Housing Material -
Housing Finish -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 09330242748 - HARTING | 1195-5629-ND DigiKey Electronics
  • 09330242748
  • HARTING
  • HAN 24 ES PRESS - F
  • Unit Price $45.32000
  • 1195-5629-ND
  • 09330242648 - HARTING | 1195-5628-ND DigiKey Electronics
  • 09330242648
  • HARTING
  • HAN 24 ES PRESS - M
  • Unit Price $44.86000
  • 1195-5628-ND
Additional Resources
Standard Package ? 1

06:44:11 1/19/2019