Add To Favorites
Photo Not Available
09195206913 Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 09195206913-ND
Copy   09195206913-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

09195206913

Copy   09195206913
Description CONN HEADER 20POS T/H R/A
Copy   CONN HEADER 20POS T/H R/A
Detailed Description

Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Documents & Media
Datasheets 09195zzz913 Drawing
Device Connectivity Catalog
Mfg CAD Models 09195206913.stp
Product Attributes Select All
Categories
Manufacturer HARTING
Series SEK
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Lock/Eject Hooks, Short
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post 0.114" (2.90mm)
Overall Contact Length -
Insulation Height 0.335" (8.51mm)
Contact Shape Square
Contact Finish - Mating -
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Features Keying Slot, Mounting Flange
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.50000 $250.00

Submit a request for quotation on quantities greater than those displayed.

19:54:32 9/20/2018