Add To Favorites
Photo Not Available
09185645024 Connector Header Through Hole 64 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.74000 $287.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 09185645024-ND
Copy   09185645024-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

09185645024

Copy   09185645024
Description CONN HEADER 64POS T/H GOLD
Copy   CONN HEADER 64POS T/H GOLD
Detailed Description

Connector Header Through Hole 64 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 64 position 0.100" (2.54mm)
Documents & Media
Datasheets 09185zzz02zDrawing
Mfg CAD Models 09185645024.stp
Product Attributes Select All
Categories
Manufacturer HARTING
Series SEK
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 64
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Push-Pull
Contact Length - Mating 0.228" (5.80mm)
Contact Length - Post 0.114" (2.90mm)
Overall Contact Length 0.650" (16.51mm)
Insulation Height 0.681" (17.30mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Features Keying Slot, Mounting Flange
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Gray
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

17:31:33 12/16/2018