Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 09185266004-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

09185266004

Description CONN HEADER 26POS T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Connector Header Through Hole 26 position 0.100" (2.54mm)

Documents & Media
Datasheets 0918yyy(024,014,004)
Mfg CAD Models 09185266004.stp
Product Attributes Select All
Categories
Manufacturer HARTING
Series SEK
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 26
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Latch Lock/Eject Hooks, Long
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post 0.114" (2.90mm)
Overall Contact Length 0.650" (16.51mm)
Insulation Height 0.681" (17.30mm)
Contact Shape Square
Contact Finish - Mating -
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Features Keying Slot, Mounting Flange
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Gray
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Additional Resources
Standard Package ? 100

07:18:57 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.50000 $250.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback