Add To Favorites
Photo Not Available
09185147813800 14 Position Rectangular Receptacle Connector IDC 26-28 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.12500 $1,125.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 09185147813800-ND
Copy   09185147813800-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

09185147813800

Copy   09185147813800
Description SEK-18 SV FE TYPA ZGL 14P PL3 OB
Copy   SEK-18 SV FE TYPA ZGL 14P PL3 OB
Detailed Description

14 Position Rectangular Receptacle Connector IDC 26-28 AWG

Copy   14 Position Rectangular Receptacle Connector IDC  26-28 AWG
Documents & Media
Datasheets SEK Series 6-64 Female Connector Catalog
Product Attributes Select All
Categories
Manufacturer HARTING
Series SEK
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 14
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 26-28 AWG
Features Feed Through, Polarizing Key, Strain Relief
Contact Finish -
Contact Finish Thickness -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

03:47:43 12/19/2018