Add To Favorites
Photo Not Available
09062487826
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 22.51150 $450.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 09062487826-ND
Copy   09062487826-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

09062487826

Copy   09062487826
Description DIN-POWER F048FS-3 0C1-3
Copy   DIN-POWER F048FS-3 0C1-3
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 0906248x826 Drawing
Connector Catalog
Product Attributes Select All
Categories
Manufacturer HARTING
Series DIN 41612
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 48
Number of Positions Loaded All
Pitch 0.150" (3.81mm)
Number of Rows 3
Style F
Level, Class 3
Mounting Type Through Hole, Right Angle
Termination Solder
Features -
Contact Finish -
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
Current Rating 6A
Material Flammability Rating UL94 V-0
Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20

17:06:35 11/12/2018