Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 09043286831-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

09043286831

Description DIN-POWER D028FS-4 5C1-2-CLIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer HARTING
Series -
Packaging ? -
Part Status Active
Connector Type -
Number of Positions -
Number of Positions Loaded -
Pitch -
Style -
Mounting Type -
Termination -
Features -
Contact Finish -
Contact Finish Thickness -
Operating Temperature -
Current Rating -
Material Flammability Rating -
Material - Insulation -
 
Additional Resources
Standard Package ? 20

13:49:34 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 6.97450 $1,394.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback