Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 09032327845-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

09032327845

Description DIN-SIGNAL C032FS-4 5C1-3-KP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 0903232x845 Drawing
Product Attributes Select All
Categories
Manufacturer HARTING
Series DIN 41612
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 96
Number of Positions Loaded 32
Pitch 0.100" (2.54mm)
Number of Rows 3
Style C
Level, Class 3
Mounting Type Through Hole
Termination Kinked Pin, Solder
Features -
Contact Finish Gold-Palladium
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
Current Rating 2A
Material Flammability Rating UL94 V-0
Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled
 
Additional Resources
Standard Package ? 100

04:20:51 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.50000 $250.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback