Add To Favorites
Photo Not Available
09032266850
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.50000 $250.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 09032266850-ND
Copy   09032266850-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

09032266850

Copy   09032266850
Description DIN-SIGNAL C026FP-4 5C1-2
Copy   DIN-SIGNAL C026FP-4 5C1-2
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer HARTING
Series -
Packaging ? -
Part Status Active
Connector Type -
Number of Positions -
Number of Positions Loaded -
Pitch -
Style -
Mounting Type -
Termination -
Features -
Contact Finish -
Contact Finish Thickness -
Operating Temperature -
Current Rating -
Material Flammability Rating -
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

09:50:12 11/19/2018