Add To Favorites
Photo Not Available
09031646923
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 5.76000 $115.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 09031646923-ND
Copy   09031646923-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

09031646923

Copy   09031646923
Description DIN-SIGNAL C064MS-3 0C1-2-V10
Copy   DIN-SIGNAL C064MS-3 0C1-2-V10
Product Attributes Select All
Categories
Manufacturer HARTING
Series -
Packaging ? -
Part Status Active
Connector Type -
Number of Positions -
Number of Positions Loaded -
Pitch -
Style -
Mounting Type -
Termination -
Features -
Contact Finish -
Contact Finish Thickness -
Operating Temperature -
Current Rating -
Material Flammability Rating -
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20

20:55:59 10/22/2018