Add To Favorites
Photo Not Available
09031426521
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 7.29100 $145.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 09031426521-ND
Copy   09031426521-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

09031426521

Copy   09031426521
Description DIN-SIGNAL C042MS-3 0C1-2-V4
Copy   DIN-SIGNAL C042MS-3 0C1-2-V4
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer HARTING
Series -
Packaging ? -
Part Status Active
Connector Type -
Number of Positions -
Number of Positions Loaded -
Pitch -
Style -
Mounting Type -
Termination -
Features -
Contact Finish -
Contact Finish Thickness -
Operating Temperature -
Current Rating -
Material Flammability Rating -
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20

08:47:55 1/21/2019