Add To Favorites
Photo Not Available
09031416921
Product Overview
Digi-Key Part Number 09031416921-ND
Copy   09031416921-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

09031416921

Copy   09031416921
Description DIN-SIGNAL C041MS-3 0C1-2
Copy   DIN-SIGNAL C041MS-3 0C1-2
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer HARTING
Series -
Packaging ? -
Part Status Active
Connector Type -
Number of Positions -
Number of Positions Loaded -
Pitch -
Style -
Mounting Type -
Termination -
Features -
Contact Finish -
Contact Finish Thickness -
Operating Temperature -
Current Rating -
Material Flammability Rating -
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 7.03800 $140.76

Submit a request for quotation on quantities greater than those displayed.

15:11:35 9/23/2018