• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 02220311301-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

02220311301

Description DIN 41612 CONNECTORS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 22/May/2015
Product Attributes Select All
Categories
Manufacturer HARTING
Series -
Packaging ? -
Part Status Obsolete
Connector Type -
Number of Positions -
Number of Positions Loaded -
Pitch -
Style -
Mounting Type -
Termination -
Features -
Contact Finish -
Contact Finish Thickness -
Operating Temperature -
Current Rating -
Material Flammability Rating -
Material - Insulation -
 
Additional Resources
Standard Package ? 1

12:40:07 6/22/2018

Send Feedback