USD
Favorite

SCR027009230 Rack Heater, 550W, 13A
Price & Procurement
1 In Stock
Can ship immediately Factory Stock : 6
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 353.52000 $353.52
10 299.13600 $2,991.36
25 277.76920 $6,944.23

Submit a request for quotation on quantities greater than those displayed.

SCR027009230

Datasheet
Digi-Key Part Number HM1668-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SCR027009230
Copy  
Description FAN HEATER 550W 13A 230V
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Rack Heater, 550W, 13A

Copy  
Documents & Media
Datasheets SCR Series
Online Catalog SCR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Hammond Manufacturing
Series SCR
Part Status Active
Type Heating Unit
Voltage - Input 230VAC
Specifications Heater, 550W, 13A
Size / Dimension -
Shipping Info Shipped from Digi-Key
Weight 2 lbs (907.2 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names HM1668
SCR027009230-ND