Add To Favorites
Photo Not Available
R530-120-000 Metal, Steel Panel, Inner
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.36000 $23.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R530-120-000-ND
Copy   R530-120-000-ND
Quantity Available 0

Factory Stock ?: 4
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R530-120-000

Copy   R530-120-000
Description PANEL INNER 0.059"
Copy   PANEL INNER 0.059"
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Metal, Steel Panel, Inner

Copy   Metal, Steel Panel, Inner
Documents & Media
Datasheets R130 Series
Featured Product Customize Your Enclosure
Product Attributes Select All
Categories
Manufacturer Hammond Manufacturing
Series R130
Part Status Active
Type Panel, Inner
Features -
For Use With/Related Products R130-120-000
Size / Dimension -
Color -
Material Metal, Steel
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • Photo Not Available
  • R130-120-000
  • Hammond Manufacturing
  • BOX FIBERGLASS GRAY 5.5" X 4.72"
  • Unit Price $90.29000
  • R130-120-000-ND
Additional Resources
Standard Package ? 1

19:59:32 3/25/2019