Add To Favorites
LFK55 Metal, Aluminum Filter 3.150" L x 3.000" W (80.01mm x 76.20mm) Natural
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.14000 $24.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LFK55-ND
Copy   LFK55-ND
Quantity Available 0

Factory Stock ?: 16
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LFK55

Copy   LFK55
Description VENT KITS LOUVERED
Copy   VENT KITS LOUVERED
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Metal, Aluminum Filter 3.150" L x 3.000" W (80.01mm x 76.20mm) Natural

Copy   Metal, Aluminum Filter 3.150" L x 3.000" W (80.01mm x 76.20mm) Natural
Documents & Media
Datasheets 1481L3R Series
Product Attributes Select All
Categories
Manufacturer Hammond Manufacturing
Series 1481L3R
Part Status Active
Type Filter
Features -
For Use With/Related Products 1481L3R Series Panels
Size / Dimension 3.150" L x 3.000" W (80.01mm x 76.20mm)
Color Natural
Material Metal, Aluminum
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

01:46:10 2/21/2019