Add To Favorites
DNRMM19BK1 Metal, Steel Shelf, Monitor, Fixed 19.000" L x 17.620" W x 5.220" H (482.60mm x 447.55mm x 132.59mm) Black
Product Overview
Digi-Key Part Number DNRMM19BK1-ND
Copy   DNRMM19BK1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DNRMM19BK1

Copy   DNRMM19BK1
Description SHELF MONITOR 19X17.6X5.2" BLACK
Copy   SHELF MONITOR 19X17.6X5.2" BLACK
Detailed Description

Metal, Steel Shelf, Monitor, Fixed 19.000" L x 17.620" W x 5.220" H (482.60mm x 447.55mm x 132.59mm) Black

Copy   Metal, Steel Shelf, Monitor, Fixed 19.000" L x 17.620" W x 5.220" H (482.60mm x 447.55mm x 132.59mm) Black
Product Attributes Select All
Categories
Manufacturer Hammond Manufacturing
Series DNRM
Part Status Active
Type Shelf, Monitor, Fixed
Size / Dimension 19.000" L x 17.620" W x 5.220" H (482.60mm x 447.55mm x 132.59mm)
Features Accessory Compartment
Color Black
Material Metal, Steel
For Use With/Related Products 19" Panel Width Racks
Ventilation Non-Vented
Shipping Info Shipped from Digi-Key
Weight 14 lbs (6.4kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.66000 $96.66

Submit a request for quotation on quantities greater than those displayed.

00:57:22 9/22/2018