USD
Favorite

273BX
Price & Procurement
34 In Stock
Can ship today if order is placed within:
Factory Stock : 22
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.36000 $116.36
10 98.46000 $984.60
25 91.42720 $2,285.68
50 85.33240 $4,266.62
100 79.99870 $7,999.87

Submit a request for quotation on quantities greater than those displayed.

273BX

Datasheet
Digi-Key Part Number HM5016-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 273BX
Copy  
Description XFRMR LAMINATED 182VA CHAS MOUNT
Copy  
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 273BX Drawing
263 - 282 Series Spec.
Online Catalog 269 - 279 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Hammond Manufacturing
Series 273
Part Status Active
Type Laminated Core
Voltage - Primary 115V
Voltage - Secondary (Full Load) 700V, 6.3V, 5V
Current - Output (Max) 201mA, 5A, 3A
Primary Winding(s) Single
Secondary Winding(s) Triple
Center Tap Yes
Power - Max 182VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension 79.50mm L x 101.60mm W
Height - Seated (Max) 96.77mm
Voltage - Isolation 2000Vrms
Weight 6.6 lbs (3 kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 273BX-ND
HM5016