USD
Favorite

160G24
Price & Procurement
123 In Stock
Can ship today if order is placed within:
Factory Stock : 309
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.74000 $11.74
10 9.93600 $99.36
25 9.22600 $230.65
50 8.61100 $430.55
100 8.07270 $807.27

Submit a request for quotation on quantities greater than those displayed.

160G24

Datasheet
Digi-Key Part Number HM4149-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 160G24
Copy  
Description XFRMR LAMINATED 10VA THRU HOLE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 160-161 Series Spec.
Online Catalog 160 and 161 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Hammond Manufacturing
Series 160
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 12V, Series 24V
Current - Output (Max) Parallel 900mA, Series 450mA
Primary Winding(s) Dual
Secondary Winding(s) Single, Multiple Taps
Center Tap No
Power - Max 10VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 49.28mm L x 36.58mm W
Height - Seated (Max) 42.93mm
Voltage - Isolation 2000Vrms
Weight 0.42 lb (190.51 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 160G24-ND
HM4149