USD
Favorite

1539M07 500µH Unshielded Wirewound Inductor 2A 378mOhm Max Radial, Vertical Cylinder
Price & Procurement
286 In Stock
Can ship immediately Factory Stock : 192
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.69000 $13.69
10 11.58500 $115.85
25 10.75720 $268.93
50 10.04000 $502.00
100 9.41250 $941.25

Submit a request for quotation on quantities greater than those displayed.

1539M07

Datasheet
Digi-Key Part Number HM3372-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1539M07
Copy  
Description FIXED IND 500UH 2A 378 MOHM TH
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

500µH Unshielded Wirewound Inductor 2A 378mOhm Max Radial, Vertical Cylinder

Copy  
Documents & Media
Datasheets 1538, 1539 Series
Online Catalog 1537, 1538 and 1539 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Hammond Manufacturing
Series 1539
Packaging Bulk 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 500µH
Tolerance ±10%
Current Rating (Amps) 2A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 378mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial, Vertical Cylinder
Supplier Device Package -
Size / Dimension 0.830" Dia (21.08mm)
Height - Seated (Max) 0.910" (23.11mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1539M07-ND
HM3372