• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number PALUT4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UT4

Description CABLE PULLER PACKAGE 4000LB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UT4 and UT4-22 Manual
PCN Obsolescence/ EOL UT4 29/Mar/2017
Product Attributes Select All
Categories
Manufacturer Greenlee Communications
Series Ultra Tugger™
Part Status Obsolete
Tool Type Cable Puller
For Use With/Related Products Cable
Weight 175 lbs (79.4kg)
 
Additional Resources
Standard Package ? 1
Other Names 21552
PALUT4

07:35:51 5/20/2018

Send Feedback