Photo Not Available
UT4-22
Product Overview
Digi-Key Part Number UT4-22-ND
Copy   UT4-22-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UT4-22

Copy   UT4-22
Description CABLE PULLER 4000LB 22V
Copy   CABLE PULLER 4000LB 22V
Documents & Media
Datasheets UT4 and UT4-22 Manual
PCN Obsolescence/ EOL UT4 29/Mar/2017
Product Attributes Select All
Categories
Manufacturer Greenlee Communications
Series Ultra Tugger™
Part Status Obsolete
Tool Type Cable Puller
For Use With/Related Products Cable
Weight 175 lbs (79.4kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 00644

10:37:11 9/19/2018