Add To Favorites
PA9612 F Type Connector Plug, Male Pin Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.51000 $22.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PA9612-ND
Copy   PA9612-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA9612

Copy   PA9612
Description CONN F PLUG STR
Copy   CONN F PLUG STR
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

F Type Connector Plug, Male Pin Free Hanging (In-Line)

Copy   F Type Connector Plug, Male Pin  Free Hanging (In-Line)
Documents & Media
Datasheets SealTite® Pro Brochure
Communications Catalog
Product Attributes Select All
Categories
Manufacturer Greenlee Communications
Series SealTite®
Packaging ? Bulk ?
Part Status Active
Connector Style F Type
Connector Type Plug, Male Pin
Contact Termination -
Shield Termination Compression
Impedance -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-6 Quad
Fastening Type Threaded
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection Waterproof
Includes -
Body Material Brass
Body Finish Nickel
Center Contact Plating -
Dielectric Material -
Operating Temperature -
Center Contact Material -
Mating Cycles -
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 9612
9612-ND

00:05:28 1/21/2019