Add To Favorites
Photo Not Available
169/OK Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 105.25000 $105,250.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 169/OK-ND
Copy   169/OK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

169/OK

Copy   169/OK
Description CONN FERRULE 20AWG ORANGE
Copy   CONN FERRULE 20AWG ORANGE
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire

Copy   Orange Wire Ferrule Connector  20 AWG (0.50mm²) Single Wire
Documents & Media
Datasheets 169/OK
Product Attributes Select All
Categories
Manufacturer Greenlee Communications
Series -
Part Status Active
Type Single Wire
Insulation Insulated
Style -
Size 20 AWG (0.50mm²)
Length - Overall 12.00mm
Length - Pin 6.00mm
Color Orange
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • K30GL - Greenlee Communications | K30GL-ND DigiKey Electronics
  • K30GL
  • Greenlee Communications
  • TOOL HAND CRIMPER 10-25AWG SIDE
  • Unit Price $319.26000
  • K30GL-ND
  • K32GL - Greenlee Communications | K32GL-ND DigiKey Electronics
  • K32GL
  • Greenlee Communications
  • TOOL HAND CRIMPER 10-26AWG TOP
  • Unit Price $288.43000
  • K32GL-ND
  • K1GL - Greenlee Communications | K1GL-ND DigiKey Electronics
  • K1GL
  • Greenlee Communications
  • TOOL HAND CRIMPER 13-26AWG SIDE
  • Unit Price $69.94000
  • K1GL-ND
  • 03283 - Greenlee Communications | 03283-ND DigiKey Electronics
  • 03283
  • Greenlee Communications
  • DIE SET 14MM-6MM
  • Unit Price $42.96000
  • 03283-ND
Additional Resources
Standard Package ? 1,000

09:14:02 2/18/2019