Add To Favorites
Photo Not Available
0254-43 Hex Key T-Handle 7/64" 5.75" (146.0mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.76000 $5.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0254-43-ND
Copy   0254-43-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0254-43

Copy   0254-43
Description HEX KEY T-HANDLE 7/64" 5.75"
Copy   HEX KEY T-HANDLE 7/64" 5.75"
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Hex Key T-Handle 7/64" 5.75" (146.0mm)

Copy   Hex Key T-Handle 7/64" 5.75" (146.0mm)
Documents & Media
Datasheets 0254-43
Product Attributes Select All
Categories
Manufacturer Greenlee Communications
Series -
Part Status Active
Tool Type T-Handle
Tip - Type Hex
Size 7/64"
Length - Overall 5.75" (146.0mm)
Features Ball End, Ergonomic
Weight 0.07 lb (31.75g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Additional Resources
Standard Package ? 1

23:59:50 10/20/2018