Add To Favorites
Photo Not Available
95CW06A3RART Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Product Overview
Digi-Key Part Number 95CW06A3RART-ND
Copy   95CW06A3RART-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

95CW06A3RART

Copy   95CW06A3RART
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy   SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy   Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Documents & Media
Datasheets 95CW Series Tactile Switches
Environmental Information Compliance Status by Product Type
PCN Design/Specification 95C Series Tube 2/Dec/2011
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 95C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle 0.79mm
Actuator Orientation Side Actuated
Termination Style SMD (SMT) Tab
Outline 7.00mm x 6.10mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features Washable
Operating Temperature -25°C ~ 70°C
Actuator Material Silicon Rubber
Switch Travel 0.45mm
Mechanical Life 500,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 700
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
700 2.75021 $1,925.15

Submit a request for quotation on quantities greater than those displayed.

21:23:10 9/20/2018